27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H270FH

DigiKey Part Number
478-KGM05ACG1H270FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H270FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H270FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H270FH
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H270FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141,240
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.13600₱111.36
50₱8.13460₱406.73
100₱7.20560₱720.56
500₱5.64414₱2,822.07
1,000₱5.16358₱5,163.58
2,500₱4.65657₱11,641.43
5,000₱4.35108₱21,755.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.09978₱40,997.80
20,000₱3.89290₱77,858.00
30,000₱3.78931₱113,679.30
50,000₱3.67446₱183,723.00
70,000₱3.60733₱252,513.10
100,000₱3.54272₱354,272.00
Manufacturers Standard Package