
KGM05AR50J474MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J474MHTR-ND - Tape & Reel (TR) 478-KGM05AR50J474MHCT-ND - Cut Tape (CT) 478-KGM05AR50J474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J474MH |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J474MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.18700 | ₱201.87 |
| 50 | ₱15.16140 | ₱758.07 |
| 100 | ₱13.62500 | ₱1,362.50 |
| 500 | ₱11.02628 | ₱5,513.14 |
| 1,000 | ₱10.22354 | ₱10,223.54 |
| 2,500 | ₱9.37722 | ₱23,443.05 |
| 5,000 | ₱8.86711 | ₱44,335.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.44729 | ₱84,472.90 |
| 20,000 | ₱8.10160 | ₱162,032.00 |
| 30,000 | ₱7.92841 | ₱237,852.30 |
| 50,000 | ₱7.73645 | ₱386,822.50 |
| 70,000 | ₱7.62420 | ₱533,694.00 |

