
KGM05AR51A224KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A224KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A224KHCT-ND - Cut Tape (CT) 478-KGM05AR51A224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A224KH |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A224KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.33000 | ₱23.33 |
| 10 | ₱13.81300 | ₱138.13 |
| 50 | ₱10.17840 | ₱508.92 |
| 100 | ₱9.06120 | ₱906.12 |
| 500 | ₱7.17280 | ₱3,586.40 |
| 1,000 | ₱6.59022 | ₱6,590.22 |
| 2,500 | ₱5.97595 | ₱14,939.88 |
| 5,000 | ₱5.60577 | ₱28,028.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.30115 | ₱53,011.50 |
| 20,000 | ₱5.05034 | ₱101,006.80 |
| 30,000 | ₱4.92473 | ₱147,741.90 |
| 50,000 | ₱4.78550 | ₱239,275.00 |
| 70,000 | ₱4.70411 | ₱329,287.70 |
| 100,000 | ₱4.62579 | ₱462,579.00 |

