
KGM05AR51A225MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A225MHTR-ND - Tape & Reel (TR) 478-KGM05AR51A225MHCT-ND - Cut Tape (CT) 478-KGM05AR51A225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A225MH |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A225MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.08900 | ₱120.89 |
| 50 | ₱8.84920 | ₱442.46 |
| 100 | ₱7.84870 | ₱784.87 |
| 500 | ₱6.17890 | ₱3,089.45 |
| 1,000 | ₱5.66321 | ₱5,663.21 |
| 2,500 | ₱5.11940 | ₱12,798.50 |
| 5,000 | ₱4.79175 | ₱23,958.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.52211 | ₱45,221.10 |
| 20,000 | ₱4.30020 | ₱86,004.00 |
| 30,000 | ₱4.18904 | ₱125,671.20 |
| 50,000 | ₱4.06582 | ₱203,291.00 |
| 70,000 | ₱3.99378 | ₱279,564.60 |
| 100,000 | ₱3.92449 | ₱392,449.00 |

