2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C225KH

DigiKey Part Number
478-KGM05AR51C225KHTR-ND - Tape & Reel (TR)
478-KGM05AR51C225KHCT-ND - Cut Tape (CT)
478-KGM05AR51C225KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C225KH
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C225KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,181
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.01500₱60.15
50₱4.27560₱213.78
100₱3.73380₱373.38
500₱2.82744₱1,413.72
1,000₱2.54755₱2,547.55
2,500₱2.25361₱5,634.03
5,000₱2.07675₱10,383.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.93121₱19,312.10
20,000₱1.81151₱36,230.20
30,000₱1.75156₱52,546.80
50,000₱1.68512₱84,256.00
70,000₱1.64629₱115,240.30
100,000₱1.60894₱160,894.00
Manufacturers Standard Package