0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C683KH

DigiKey Part Number
478-KGM05AR51C683KHTR-ND - Tape & Reel (TR)
478-KGM05AR51C683KHCT-ND - Cut Tape (CT)
478-KGM05AR51C683KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C683KH
Description
CAP CER 0.068UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C683KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,290
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.52600₱45.26
50₱3.18000₱159.00
100₱2.76310₱276.31
500₱2.05804₱1,029.02
1,000₱1.84129₱1,841.29
2,500₱1.61380₱4,034.50
5,000₱1.47684₱7,384.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.36429₱13,642.90
20,000₱1.27175₱25,435.00
30,000₱1.22540₱36,762.00
50,000₱1.17408₱58,704.00
70,000₱1.14406₱80,084.20
100,000₱1.11519₱111,519.00
Manufacturers Standard Package