
KGM05AR51E104MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E104MHTR-ND - Tape & Reel (TR) 478-KGM05AR51E104MHCT-ND - Cut Tape (CT) 478-KGM05AR51E104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E104MH |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.41752 | ₱34,175.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.18300 | ₱101.83 |
| 50 | ₱7.38420 | ₱369.21 |
| 100 | ₱6.52070 | ₱652.07 |
| 500 | ₱5.08558 | ₱2,542.79 |
| 1,000 | ₱4.64192 | ₱4,641.92 |
| 2,500 | ₱4.17398 | ₱10,434.95 |
| 5,000 | ₱3.89243 | ₱19,462.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.42100 | ₱104.21 |
| 50 | ₱7.43180 | ₱371.59 |
| 100 | ₱6.51480 | ₱651.48 |
| 500 | ₱4.95456 | ₱2,477.28 |
| 1,000 | ₱4.46804 | ₱4,468.04 |
| 2,500 | ₱3.95174 | ₱9,879.35 |
| 5,000 | ₱3.63839 | ₱18,191.95 |

