
KGM05AR51H102KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51H102KHTR-ND - Tape & Reel (TR) 478-KGM05AR51H102KHCT-ND - Cut Tape (CT) 478-KGM05AR51H102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51H102KH |
Description | CAP CER 1000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51H102KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.27500 | ₱32.75 |
| 50 | ₱2.25100 | ₱112.55 |
| 100 | ₱1.93540 | ₱193.54 |
| 500 | ₱1.41610 | ₱708.05 |
| 1,000 | ₱1.25710 | ₱1,257.10 |
| 2,500 | ₱1.08976 | ₱2,724.40 |
| 5,000 | ₱0.98901 | ₱4,945.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.90617 | ₱9,061.70 |
| 20,000 | ₱0.83811 | ₱16,762.20 |
| 30,000 | ₱0.80404 | ₱24,121.20 |
| 50,000 | ₱0.76630 | ₱38,315.00 |
| 70,000 | ₱0.74425 | ₱52,097.50 |
| 100,000 | ₱0.72304 | ₱72,304.00 |

