KGM05AR51H222MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12,102
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,119
Unit Price: ₱18.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.92361
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,170
Unit Price: ₱33.35000
Datasheet

Upgrade


KEMET
In Stock: 556,836
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱9.47125
Datasheet

Upgrade


KEMET
In Stock: 16,112
Unit Price: ₱29.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.41188
Datasheet

Upgrade


TDK
In Stock: 29,841
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 7,760
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 3,841
Unit Price: ₱10.12000
Datasheet

Upgrade


TDK
In Stock: 19,959
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 4,416
Unit Price: ₱13.10000
Datasheet

Upgrade


YAGEO
In Stock: 658,846
Unit Price: ₱5.96000
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51H222MH

DigiKey Part Number
478-KGM05AR51H222MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR51H222MH
Description
CAP CER 2200PF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51H222MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.10976₱31,097.60
Manufacturers Standard Package