
KGM05AR71A153KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A153KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A153KHCT-ND - Cut Tape (CT) 478-KGM05AR71A153KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A153KH |
Description | CAP CER 0.015UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A153KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.86060 | ₱393.03 |
| 100 | ₱6.96140 | ₱696.14 |
| 500 | ₱5.44288 | ₱2,721.44 |
| 1,000 | ₱4.97481 | ₱4,974.81 |
| 2,500 | ₱4.48197 | ₱11,204.92 |
| 5,000 | ₱4.18517 | ₱20,925.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.94090 | ₱39,409.00 |
| 20,000 | ₱3.73980 | ₱74,796.00 |
| 30,000 | ₱3.63908 | ₱109,172.40 |
| 50,000 | ₱3.52748 | ₱176,374.00 |
| 70,000 | ₱3.46221 | ₱242,354.70 |
| 100,000 | ₱3.39942 | ₱339,942.00 |

