KGM05AR71A333KH is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.40903
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,480
Unit Price: ₱26.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,864
Unit Price: ₱19.65000
Datasheet

Direct


Murata Electronics
In Stock: 93,423
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₱0.29325
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.32836

Upgrade


KEMET
In Stock: 1,323,036
Unit Price: ₱27.99000
Datasheet

Upgrade


KEMET
In Stock: 98,166
Unit Price: ₱15.48000
Datasheet

Upgrade


KEMET
In Stock: 170,037
Unit Price: ₱22.03000
Datasheet

Upgrade


YAGEO
In Stock: 42,703
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 97,160
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 21,654
Unit Price: ₱7.15000
Datasheet

Upgrade


TDK
In Stock: 19,708
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 37,477
Unit Price: ₱5.96000
Datasheet
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A333KH

DigiKey Part Number
478-KGM05AR71A333KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A333KHCT-ND - Cut Tape (CT)
478-KGM05AR71A333KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A333KH
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A333KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.19500₱111.95
50₱8.17020₱408.51
100₱7.24720₱724.72
500₱5.67868₱2,839.34
1,000₱5.19574₱5,195.74
2,500₱4.68611₱11,715.28
5,000₱4.37919₱21,895.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.12670₱41,267.00
20,000₱3.91884₱78,376.80
30,000₱3.81475₱114,442.50
50,000₱3.69937₱184,968.50
70,000₱3.63190₱254,233.00
100,000₱3.56702₱356,702.00
Manufacturers Standard Package