
KGM05AR71A473JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A473JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A473JHCT-ND - Cut Tape (CT) 478-KGM05AR71A473JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A473JH |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A473JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.29600 | ₱242.96 |
| 50 | ₱18.44860 | ₱922.43 |
| 100 | ₱16.65020 | ₱1,665.02 |
| 500 | ₱13.61074 | ₱6,805.37 |
| 1,000 | ₱12.67105 | ₱12,671.05 |
| 2,500 | ₱11.67990 | ₱29,199.75 |
| 5,000 | ₱11.08226 | ₱55,411.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.77754 | ₱7,775.40 |
| 20,000 | ₱0.71695 | ₱14,339.00 |
| 30,000 | ₱0.68663 | ₱20,598.90 |
| 50,000 | ₱0.65304 | ₱32,652.00 |
| 70,000 | ₱0.63341 | ₱44,338.70 |
| 100,000 | ₱0.61454 | ₱61,454.00 |

