
KGM05AR71C102KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C102KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C102KHCT-ND - Cut Tape (CT) 478-KGM05AR71C102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C102KH |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C102KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 50 | ₱1.19100 | ₱59.55 |
| 100 | ₱1.01830 | ₱101.83 |
| 500 | ₱0.72174 | ₱360.87 |
| 1,000 | ₱0.63063 | ₱630.63 |
| 2,500 | ₱0.53571 | ₱1,339.28 |
| 5,000 | ₱0.47866 | ₱2,393.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.43180 | ₱4,318.00 |
| 20,000 | ₱0.39330 | ₱7,866.00 |
| 30,000 | ₱0.37405 | ₱11,221.50 |
| 50,000 | ₱0.35275 | ₱17,637.50 |
| 70,000 | ₱0.34029 | ₱23,820.30 |
| 100,000 | ₱0.32832 | ₱32,832.00 |

