0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C223MH

DigiKey Part Number
478-KGM05AR71C223MHTR-ND - Tape & Reel (TR)
478-KGM05AR71C223MHCT-ND - Cut Tape (CT)
478-KGM05AR71C223MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C223MH
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C223MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.77900₱107.79
50₱7.86060₱393.03
100₱6.96140₱696.14
500₱5.44288₱2,721.44
1,000₱4.97481₱4,974.81
2,500₱4.48197₱11,204.92
5,000₱4.18517₱20,925.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.29332₱42,933.20
20,000₱4.07950₱81,590.00
30,000₱3.97242₱119,172.60
50,000₱3.85372₱192,686.00
70,000₱3.78432₱264,902.40
100,000₱3.71753₱371,753.00
Manufacturers Standard Package