
KGM05AR71C333KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C333KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C333KHCT-ND - Cut Tape (CT) 478-KGM05AR71C333KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C333KH |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C333KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.55300 | ₱115.53 |
| 50 | ₱8.45620 | ₱422.81 |
| 100 | ₱7.50330 | ₱750.33 |
| 500 | ₱5.88950 | ₱2,944.75 |
| 1,000 | ₱5.39285 | ₱5,392.85 |
| 2,500 | ₱4.86881 | ₱12,172.02 |
| 5,000 | ₱4.55307 | ₱22,765.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.29332 | ₱42,933.20 |
| 20,000 | ₱4.07950 | ₱81,590.00 |
| 30,000 | ₱3.97242 | ₱119,172.60 |
| 50,000 | ₱3.85372 | ₱192,686.00 |
| 70,000 | ₱3.78432 | ₱264,902.40 |
| 100,000 | ₱3.71753 | ₱371,753.00 |

