
KGM05AR71E103MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103MHTR-ND - Tape & Reel (TR) 478-KGM05AR71E103MHCT-ND - Cut Tape (CT) 478-KGM05AR71E103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103MH |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.07200 | ₱53.60 |
| 100 | ₱0.91110 | ₱91.11 |
| 500 | ₱0.64434 | ₱322.17 |
| 1,000 | ₱0.56215 | ₱562.15 |
| 2,500 | ₱0.47568 | ₱1,189.20 |
| 5,000 | ₱0.42388 | ₱2,119.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.38130 | ₱3,813.00 |
| 20,000 | ₱0.34640 | ₱6,928.00 |
| 30,000 | ₱0.32895 | ₱9,868.50 |
| 50,000 | ₱0.30962 | ₱15,481.00 |
| 70,000 | ₱0.29833 | ₱20,883.10 |
| 100,000 | ₱0.28747 | ₱28,747.00 |

