
KGM05AR71E152KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E152KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E152KHCT-ND - Cut Tape (CT) 478-KGM05AR71E152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E152KH |
Description | CAP CER 1500PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E152KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.75260 | ₱287.63 |
| 100 | ₱5.06180 | ₱506.18 |
| 500 | ₱3.89218 | ₱1,946.09 |
| 1,000 | ₱3.53310 | ₱3,533.10 |
| 2,500 | ₱3.15377 | ₱7,884.43 |
| 5,000 | ₱2.92533 | ₱14,626.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.73757 | ₱27,375.70 |
| 20,000 | ₱2.58307 | ₱51,661.40 |
| 30,000 | ₱2.50569 | ₱75,170.70 |
| 50,000 | ₱2.41992 | ₱120,996.00 |
| 70,000 | ₱2.36978 | ₱165,884.60 |
| 100,000 | ₱2.32156 | ₱232,156.00 |

