
KGM05AR71E222JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E222JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E222JHCT-ND - Cut Tape (CT) 478-KGM05AR71E222JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E222JH |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E222JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.59000 | ₱159.00 |
| 500 | ₱1.15170 | ₱575.85 |
| 1,000 | ₱1.01711 | ₱1,017.11 |
| 2,500 | ₱0.87610 | ₱2,190.25 |
| 5,000 | ₱0.79130 | ₱3,956.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.72169 | ₱7,216.90 |
| 20,000 | ₱0.66443 | ₱13,288.60 |
| 30,000 | ₱0.63580 | ₱19,074.00 |
| 50,000 | ₱0.60406 | ₱30,203.00 |
| 70,000 | ₱0.58552 | ₱40,986.40 |
| 100,000 | ₱0.56770 | ₱56,770.00 |

