
KGM05AR71E222MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E222MHTR-ND - Tape & Reel (TR) 478-KGM05AR71E222MHCT-ND - Cut Tape (CT) 478-KGM05AR71E222MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E222MH |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E222MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.21700 | ₱310.85 |
| 100 | ₱5.47860 | ₱547.86 |
| 500 | ₱4.23400 | ₱2,117.00 |
| 1,000 | ₱3.84931 | ₱3,849.31 |
| 2,500 | ₱3.44437 | ₱8,610.93 |
| 5,000 | ₱3.20046 | ₱16,002.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.13293 | ₱31,329.30 |
| 20,000 | ₱2.96252 | ₱59,250.40 |
| 30,000 | ₱2.87716 | ₱86,314.80 |
| 50,000 | ₱2.78257 | ₱139,128.50 |
| 70,000 | ₱2.72728 | ₱190,909.60 |
| 100,000 | ₱2.67407 | ₱267,407.00 |

