3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E332KH

DigiKey Part Number
478-KGM05AR71E332KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E332KHCT-ND - Cut Tape (CT)
478-KGM05AR71E332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E332KH
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E332KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135,715
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.05200₱90.52
50₱6.55060₱327.53
100₱5.77640₱577.64
500₱4.47220₱2,236.10
1,000₱4.07143₱4,071.43
2,500₱3.64827₱9,120.68
5,000₱3.39364₱16,968.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.18414₱31,841.40
20,000₱3.01171₱60,234.20
30,000₱2.92535₱87,760.50
50,000₱2.82965₱141,482.50
70,000₱2.77370₱194,159.00
100,000₱2.71987₱271,987.00
Manufacturers Standard Package