
KGM05AR71E681JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E681JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E681JHCT-ND - Cut Tape (CT) 478-KGM05AR71E681JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E681JH |
Description | CAP CER 680PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E681JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.95700 | ₱109.57 |
| 50 | ₱8.00360 | ₱400.18 |
| 100 | ₱7.09240 | ₱709.24 |
| 500 | ₱5.55126 | ₱2,775.63 |
| 1,000 | ₱5.07664 | ₱5,076.64 |
| 2,500 | ₱4.57606 | ₱11,440.15 |
| 5,000 | ₱4.27450 | ₱21,372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.02647 | ₱40,264.70 |
| 20,000 | ₱3.82225 | ₱76,445.00 |
| 30,000 | ₱3.71995 | ₱111,598.50 |
| 50,000 | ₱3.60660 | ₱180,330.00 |
| 70,000 | ₱3.54032 | ₱247,822.40 |
| 100,000 | ₱3.47655 | ₱347,655.00 |

