
KGM05AR71H392JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H392JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H392JHCT-ND - Cut Tape (CT) 478-KGM05AR71H392JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H392JH |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H392JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C392J5RACAUTO | KEMET | 4,232 | 399-C0402C392J5RACAUTOCT-ND | ₱27.99000 | Parametric Equivalent |
| C0402C392J5RACTU | KEMET | 7,347 | 399-C0402C392J5RACTUCT-ND | ₱26.80000 | Parametric Equivalent |
| GMC04X7R392J50NT | Cal-Chip Electronics, Inc. | 29,650 | 4713-GMC04X7R392J50NTCT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.86060 | ₱393.03 |
| 100 | ₱6.96140 | ₱696.14 |
| 500 | ₱5.44288 | ₱2,721.44 |
| 1,000 | ₱4.97481 | ₱4,974.81 |
| 2,500 | ₱4.48197 | ₱11,204.92 |
| 5,000 | ₱4.18517 | ₱20,925.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.94090 | ₱39,409.00 |
| 20,000 | ₱3.73980 | ₱74,796.00 |
| 30,000 | ₱3.63908 | ₱109,172.40 |
| 50,000 | ₱3.52748 | ₱176,374.00 |
| 70,000 | ₱3.46221 | ₱242,354.70 |
| 100,000 | ₱3.39942 | ₱339,942.00 |

