
KGM15ACG1C100JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C100JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C100JTCT-ND - Cut Tape (CT) 478-KGM15ACG1C100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C100JT |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C100JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.82220 | ₱91.11 |
| 100 | ₱1.56620 | ₱156.62 |
| 500 | ₱1.13146 | ₱565.73 |
| 1,000 | ₱0.99925 | ₱999.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.80199 | ₱3,207.96 |
| 8,000 | ₱0.72882 | ₱5,830.56 |
| 12,000 | ₱0.69227 | ₱8,307.24 |
| 20,000 | ₱0.65175 | ₱13,035.00 |
| 28,000 | ₱0.62810 | ₱17,586.80 |
| 40,000 | ₱0.60536 | ₱24,214.40 |

