
KGM15ACG1C120FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C120FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C120FTCT-ND - Cut Tape (CT) 478-KGM15ACG1C120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C120FT |
Description | CAP CER 12PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.12600 | ₱151.26 |
| 50 | ₱11.20740 | ₱560.37 |
| 100 | ₱9.99840 | ₱999.84 |
| 500 | ₱7.96898 | ₱3,984.49 |
| 1,000 | ₱7.34132 | ₱7,341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.40148 | ₱25,605.92 |
| 8,000 | ₱6.05229 | ₱48,418.32 |
| 12,000 | ₱5.87744 | ₱70,529.28 |
| 20,000 | ₱5.68363 | ₱113,672.60 |
| 28,000 | ₱5.57035 | ₱155,969.80 |
| 40,000 | ₱5.46136 | ₱218,454.40 |

