
KGM15ACG1E331JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E331JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E331JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E331JT |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E331JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.97800 | ₱29.78 |
| 50 | ₱2.04860 | ₱102.43 |
| 100 | ₱1.75670 | ₱175.67 |
| 500 | ₱1.28032 | ₱640.16 |
| 1,000 | ₱1.13383 | ₱1,133.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.91469 | ₱3,658.76 |
| 8,000 | ₱0.83370 | ₱6,669.60 |
| 12,000 | ₱0.79311 | ₱9,517.32 |
| 20,000 | ₱0.74825 | ₱14,965.00 |
| 28,000 | ₱0.72200 | ₱20,216.00 |
| 40,000 | ₱0.69679 | ₱27,871.60 |

