KGM15ACG1E331KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱26.06399
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,970
Unit Price: ₱33.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.50049
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,604
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,849
Unit Price: ₱22.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,027
Unit Price: ₱22.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51,440
Unit Price: ₱6.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.98929
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,159
Unit Price: ₱11.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,944
Unit Price: ₱22.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱48.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.81854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,858
Unit Price: ₱11.91000
Datasheet
330 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E331KT

DigiKey Part Number
478-KGM15ACG1E331KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E331KT
Description
CAP CER 330PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.88207₱11,528.28
Manufacturers Standard Package