
KGM15ACG1H100JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H100JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H100JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H100JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H100JM |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H100JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.23270 | ₱123.27 |
| 500 | ₱0.88134 | ₱440.67 |
| 1,000 | ₱0.77415 | ₱774.15 |
| 2,500 | ₱0.66148 | ₱1,653.70 |
| 5,000 | ₱0.59371 | ₱2,968.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.51034 | ₱7,655.10 |
| 30,000 | ₱0.46963 | ₱14,088.90 |
| 45,000 | ₱0.44925 | ₱20,216.25 |
| 75,000 | ₱0.42668 | ₱32,001.00 |
| 105,000 | ₱0.41349 | ₱43,416.45 |
| 150,000 | ₱0.40080 | ₱60,120.00 |

