
KGM15ACG1H150KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H150KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150KT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.90560 | ₱95.28 |
| 100 | ₱1.63170 | ₱163.17 |
| 500 | ₱1.18386 | ₱591.93 |
| 1,000 | ₱1.04629 | ₱1,046.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.84144 | ₱3,365.76 |
| 8,000 | ₱0.76552 | ₱6,124.16 |
| 12,000 | ₱0.72755 | ₱8,730.60 |
| 20,000 | ₱0.68551 | ₱13,710.20 |
| 28,000 | ₱0.66094 | ₱18,506.32 |
| 40,000 | ₱0.63732 | ₱25,492.80 |

