
KGM15ACG1H180KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H180KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H180KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H180KT |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H180KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.65540 | ₱82.77 |
| 100 | ₱1.41130 | ₱141.13 |
| 500 | ₱1.01830 | ₱509.15 |
| 1,000 | ₱0.89742 | ₱897.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.71669 | ₱2,866.76 |
| 8,000 | ₱0.64984 | ₱5,198.72 |
| 12,000 | ₱0.61634 | ₱7,396.08 |
| 20,000 | ₱0.57930 | ₱11,586.00 |
| 28,000 | ₱0.55764 | ₱15,613.92 |
| 40,000 | ₱0.53684 | ₱21,473.60 |

