1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R5BT

DigiKey Part Number
478-KGM15ACG1H1R5BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R5BTCT-ND - Cut Tape (CT)
478-KGM15ACG1H1R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R5BT
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱25.90400₱259.04
50₱19.58000₱979.00
100₱17.04920₱1,704.92
500₱12.63056₱6,315.28
1,000₱10.73567₱10,735.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱11.53424₱46,136.96
8,000₱11.00149₱88,011.92
12,000₱10.73468₱128,816.16
20,000₱10.43891₱208,778.20
28,000₱10.26593₱287,446.04
40,000₱10.09962₱403,984.80
Manufacturers Standard Package