
KGM15ACG1H391KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H391KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H391KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H391KT |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H391KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.39700 | ₱83.97 |
| 50 | ₱6.05020 | ₱302.51 |
| 100 | ₱5.32970 | ₱532.97 |
| 500 | ₱4.11014 | ₱2,055.07 |
| 1,000 | ₱3.73438 | ₱3,734.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.17208 | ₱12,688.32 |
| 8,000 | ₱2.96336 | ₱23,706.88 |
| 12,000 | ₱2.85880 | ₱34,305.60 |
| 20,000 | ₱2.74305 | ₱54,861.00 |
| 28,000 | ₱2.67535 | ₱74,909.80 |
| 40,000 | ₱2.61027 | ₱104,410.80 |

