
KGM15ACG1H3R3BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H3R3BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H3R3BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H3R3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H3R3BT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H3R3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.04600 | ₱230.46 |
| 50 | ₱17.46000 | ₱873.00 |
| 100 | ₱15.73310 | ₱1,573.31 |
| 500 | ₱12.82708 | ₱6,413.54 |
| 1,000 | ₱11.92787 | ₱11,927.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.53424 | ₱46,136.96 |
| 8,000 | ₱11.00149 | ₱88,011.92 |
| 12,000 | ₱10.73468 | ₱128,816.16 |
| 20,000 | ₱10.43891 | ₱208,778.20 |
| 28,000 | ₱10.26593 | ₱287,446.04 |
| 40,000 | ₱10.09962 | ₱403,984.80 |

