
KGM15ACG1H560GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H560GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H560GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H560GT |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H560GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H560FT | KYOCERA AVX | 1,407 | 478-KGM15ACG1H560FTCT-ND | ₱7.74000 | Upgrade |
| CC0603GRNPO9BN560 | YAGEO | 10,611 | 311-3936-1-ND | ₱7.15000 | Direct |
| C0603C560G1GACTU | KEMET | 100,291 | 399-C0603C560G1GACTUCT-ND | ₱38.11000 | Upgrade |
| CC0603FRNPO9BN560 | YAGEO | 44,691 | 311-3902-1-ND | ₱9.53000 | Upgrade |
| CC0603GRNPO0BN560 | YAGEO | 4,910 | 311-3913-1-ND | ₱7.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.78900 | ₱67.89 |
| 50 | ₱4.82360 | ₱241.18 |
| 100 | ₱4.22810 | ₱422.81 |
| 500 | ₱3.22166 | ₱1,610.83 |
| 1,000 | ₱2.91200 | ₱2,912.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.44810 | ₱9,792.40 |
| 8,000 | ₱2.27600 | ₱18,208.00 |
| 12,000 | ₱2.18985 | ₱26,278.20 |
| 20,000 | ₱2.09443 | ₱41,888.60 |
| 28,000 | ₱2.03865 | ₱57,082.20 |
| 40,000 | ₱1.98501 | ₱79,400.40 |

