
KGM15ACG1H680GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H680GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H680GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H680GT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H680GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680G5GACTU | KEMET | 9,291 | 399-C0603C680G5GACTUCT-ND | ₱34.54000 | Direct |
| CC0603GRNPO9BN680 | YAGEO | 10,838 | 311-3938-1-ND | ₱7.15000 | Direct |
| C1608C0G1H680F080AA | TDK | 1,370 | 445-7029-1-ND | ₱17.27000 | Upgrade |
| C1608C0G1H680G080AA | TDK | 13,992 | 445-7030-1-ND | ₱13.70000 | Upgrade |
| CC0603FRNPO0BN680 | YAGEO | 23,954 | 311-3883-1-ND | ₱10.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.17300 | ₱141.73 |
| 50 | ₱10.46880 | ₱523.44 |
| 100 | ₱9.32550 | ₱932.55 |
| 500 | ₱7.40682 | ₱3,703.41 |
| 1,000 | ₱6.81371 | ₱6,813.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.92478 | ₱23,699.12 |
| 8,000 | ₱5.59472 | ₱44,757.76 |
| 12,000 | ₱5.42937 | ₱65,152.44 |
| 20,000 | ₱5.24618 | ₱104,923.60 |
| 28,000 | ₱5.13906 | ₱143,893.68 |
| 40,000 | ₱5.03602 | ₱201,440.80 |

