
KGM15ACG1H680JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H680JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H680JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H680JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H680JM |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H680JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N680J500CT | Walsin Technology Corporation | 42,346 | 1292-1542-1-ND | ₱5.96000 | Direct |
| CC0603JPNPO9BN680 | YAGEO | 6,525 | 13-CC0603JPNPO9BN680CT-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.64500 | ₱46.45 |
| 50 | ₱3.25140 | ₱162.57 |
| 100 | ₱2.82860 | ₱282.86 |
| 500 | ₱2.11046 | ₱1,055.23 |
| 1,000 | ₱1.88952 | ₱1,889.52 |
| 2,500 | ₱1.65716 | ₱4,142.90 |
| 5,000 | ₱1.51733 | ₱7,586.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.34500 | ₱20,175.00 |
| 30,000 | ₱1.26071 | ₱37,821.30 |
| 45,000 | ₱1.21850 | ₱54,832.50 |
| 75,000 | ₱1.17174 | ₱87,880.50 |
| 105,000 | ₱1.14439 | ₱120,160.95 |
| 150,000 | ₱1.11809 | ₱167,713.50 |

