12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A120FT

DigiKey Part Number
478-KGM15ACG2A120FTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A120FTCT-ND - Cut Tape (CT)
478-KGM15ACG2A120FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A120FT
Description
CAP CER 12PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A120FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,136
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.39700₱83.97
50₱6.03840₱301.92
100₱5.31190₱531.19
500₱4.09704₱2,048.52
1,000₱3.72307₱3,723.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.16181₱12,647.24
8,000₱2.95361₱23,628.88
12,000₱2.84937₱34,192.44
20,000₱2.73385₱54,677.00
28,000₱2.66633₱74,657.24
40,000₱2.60140₱104,056.00
Manufacturers Standard Package