
KGM15ACG2A1R5BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A1R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R5BT |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.05600 | ₱190.56 |
| 50 | ₱14.29200 | ₱714.60 |
| 100 | ₱12.82110 | ₱1,282.11 |
| 500 | ₱10.34622 | ₱5,173.11 |
| 1,000 | ₱9.58100 | ₱9,581.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.43466 | ₱33,738.64 |
| 8,000 | ₱8.00881 | ₱64,070.48 |
| 12,000 | ₱7.79544 | ₱93,545.28 |
| 20,000 | ₱7.55898 | ₱151,179.60 |
| 28,000 | ₱7.42070 | ₱207,779.60 |
| 40,000 | ₱7.28768 | ₱291,507.20 |

