
KGM15ACG2A270JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A270JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A270JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A270JT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A270JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱1.97700 | ₱98.85 |
| 100 | ₱1.70310 | ₱170.31 |
| 500 | ₱1.23864 | ₱619.32 |
| 1,000 | ₱1.09632 | ₱1,096.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.88313 | ₱3,532.52 |
| 8,000 | ₱0.80422 | ₱6,433.76 |
| 12,000 | ₱0.76482 | ₱9,177.84 |
| 20,000 | ₱0.72112 | ₱14,422.40 |
| 28,000 | ₱0.69561 | ₱19,477.08 |
| 40,000 | ₱0.67108 | ₱26,843.20 |

