
KGM15AR71A104JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A104JMTR-ND - Tape & Reel (TR) 478-KGM15AR71A104JMCT-ND - Cut Tape (CT) 478-KGM15AR71A104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A104JM |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A104JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71A104JT | KYOCERA AVX | 3,603 | 478-KGM15AR71A104JTCT-ND | ₱22.71000 | Parametric Equivalent |
| C0603C104J8RACTU | KEMET | 34,152 | 399-C0603C104J8RACTUCT-ND | ₱23.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.58948 | ₱68,842.20 |
| 30,000 | ₱4.38316 | ₱131,494.80 |
| 45,000 | ₱4.27982 | ₱192,591.90 |
| 75,000 | ₱4.16526 | ₱312,394.50 |
| 105,000 | ₱4.09827 | ₱430,318.35 |
| 150,000 | ₱4.03382 | ₱605,073.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.49000 | ₱21.49 |
| 10 | ₱12.58500 | ₱125.85 |
| 50 | ₱9.23300 | ₱461.65 |
| 100 | ₱8.19560 | ₱819.56 |
| 500 | ₱6.45578 | ₱3,227.89 |
| 1,000 | ₱5.91861 | ₱5,918.61 |
| 2,500 | ₱5.35222 | ₱13,380.55 |
| 5,000 | ₱5.01102 | ₱25,055.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.95640 | ₱447.82 |
| 100 | ₱7.94990 | ₱794.99 |
| 500 | ₱6.26228 | ₱3,131.14 |
| 1,000 | ₱5.74122 | ₱5,741.22 |
| 2,500 | ₱5.19181 | ₱12,979.53 |
| 5,000 | ₱4.86083 | ₱24,304.15 |

