0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A154KT

DigiKey Part Number
478-KGM15AR71A154KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A154KTCT-ND - Cut Tape (CT)
478-KGM15AR71A154KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A154KT
Description
CAP CER 0.15UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A154KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,937
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.18300₱101.83
50₱7.38420₱369.21
100₱6.52070₱652.07
500₱5.08558₱2,542.79
1,000₱4.64192₱4,641.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.62944₱6,517.76
8,000₱1.50297₱12,023.76
12,000₱1.43967₱17,276.04
20,000₱1.36953₱27,390.60
28,000₱1.32854₱37,199.12
40,000₱1.28912₱51,564.80
Manufacturers Standard Package