
KGM15AR71C223KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C223KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C223KMCT-ND - Cut Tape (CT) 478-KGM15AR71C223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C223KM |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C223KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.04260 | ₱204.26 |
| 500 | ₱1.49828 | ₱749.14 |
| 1,000 | ₱1.33154 | ₱1,331.54 |
| 2,500 | ₱1.15575 | ₱2,889.38 |
| 5,000 | ₱1.05034 | ₱5,251.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.92025 | ₱13,803.75 |
| 30,000 | ₱0.85663 | ₱25,698.90 |
| 45,000 | ₱0.82478 | ₱37,115.10 |
| 75,000 | ₱0.78951 | ₱59,213.25 |
| 105,000 | ₱0.76889 | ₱80,733.45 |
| 150,000 | ₱0.74906 | ₱112,359.00 |

