Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71E123JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E123JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E123JTCT-ND - Cut Tape (CT) 478-KGM15AR71E123JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E123JT |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E123JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.54000 | ₱105.40 |
| 50 | ₱7.64620 | ₱382.31 |
| 100 | ₱6.77080 | ₱677.08 |
| 500 | ₱5.28804 | ₱2,644.02 |
| 1,000 | ₱4.83070 | ₱4,830.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.14602 | ₱16,584.08 |
| 8,000 | ₱3.89159 | ₱31,132.72 |
| 12,000 | ₱3.76426 | ₱45,171.12 |
| 20,000 | ₱3.62311 | ₱72,462.20 |
| 28,000 | ₱3.54059 | ₱99,136.52 |
| 40,000 | ₱3.46124 | ₱138,449.60 |







