1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H102MM

DigiKey Part Number
478-KGM15AR71H102MMTR-ND - Tape & Reel (TR)
478-KGM15AR71H102MMCT-ND - Cut Tape (CT)
478-KGM15AR71H102MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H102MM
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H102MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,532
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.97800₱29.78
50₱2.06040₱103.02
100₱1.76860₱176.86
500₱1.28986₱644.93
1,000₱1.14217₱1,142.17
2,500₱0.98710₱2,467.75
5,000₱0.89396₱4,469.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.77911₱11,686.65
30,000₱0.72298₱21,689.40
45,000₱0.69487₱31,269.15
75,000₱0.66374₱49,780.50
105,000₱0.64554₱67,781.70
150,000₱0.62805₱94,207.50
Manufacturers Standard Package