


1812GC471KAT1A | |
|---|---|
DigiKey Part Number | 478-1812GC471KAT1ATR-ND - Tape & Reel (TR) 478-1812GC471KAT1ACT-ND - Cut Tape (CT) 478-1812GC471KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC471KAT1A |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC471KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱54.90500 | ₱549.05 |
| 50 | ₱43.50720 | ₱2,175.36 |
| 100 | ₱39.98780 | ₱3,998.78 |
| 500 | ₱34.02926 | ₱17,014.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱32.18737 | ₱32,187.37 |
| 2,000 | ₱30.67063 | ₱61,341.26 |
| 3,000 | ₱29.91097 | ₱89,732.91 |
| 5,000 | ₱29.06898 | ₱145,344.90 |
| 7,000 | ₱28.57660 | ₱200,036.20 |
| 10,000 | ₱28.10284 | ₱281,028.40 |

