
KGM15AR71H221MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H221MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H221MTCT-ND - Cut Tape (CT) 478-KGM15AR71H221MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H221MT |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H221MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.45900 | ₱145.90 |
| 500 | ₱1.05284 | ₱526.42 |
| 1,000 | ₱0.92779 | ₱927.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.74199 | ₱2,967.96 |
| 8,000 | ₱0.67321 | ₱5,385.68 |
| 12,000 | ₱0.63882 | ₱7,665.84 |
| 20,000 | ₱0.60071 | ₱12,014.20 |
| 28,000 | ₱0.57846 | ₱16,196.88 |
| 40,000 | ₱0.55709 | ₱22,283.60 |

