0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H223KT

DigiKey Part Number
478-KGM15AR71H223KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H223KTCT-ND - Cut Tape (CT)
478-KGM15AR71H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H223KT
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H223KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,883
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.73900₱27.39
50₱1.86980₱93.49
100₱1.60790₱160.79
500₱1.16718₱583.59
1,000₱1.03200₱1,032.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.82909₱3,316.36
8,000₱0.75405₱6,032.40
12,000₱0.71654₱8,598.48
20,000₱0.67497₱13,499.40
28,000₱0.65069₱18,219.32
40,000₱0.62734₱25,093.60
Manufacturers Standard Package