
KGM15AR72A332KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A332KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A332KTCT-ND - Cut Tape (CT) 478-KGM15AR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A332KT |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.45340 | ₱122.67 |
| 100 | ₱2.12000 | ₱212.00 |
| 500 | ₱1.55902 | ₱779.51 |
| 1,000 | ₱1.38692 | ₱1,386.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.12907 | ₱4,516.28 |
| 8,000 | ₱1.03364 | ₱8,269.12 |
| 12,000 | ₱0.98585 | ₱11,830.20 |
| 20,000 | ₱0.93297 | ₱18,659.40 |
| 28,000 | ₱0.90208 | ₱25,258.24 |
| 40,000 | ₱0.87235 | ₱34,894.00 |

