
KGM15BCG1H222JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H222JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H222JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H222JT |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.17300 | ₱141.73 |
| 50 | ₱10.46880 | ₱523.44 |
| 100 | ₱9.32550 | ₱932.55 |
| 500 | ₱7.40682 | ₱3,703.41 |
| 1,000 | ₱6.81371 | ₱6,813.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.56274 | ₱6,250.96 |
| 8,000 | ₱1.44022 | ₱11,521.76 |
| 12,000 | ₱1.37888 | ₱16,546.56 |
| 20,000 | ₱1.31093 | ₱26,218.60 |
| 28,000 | ₱1.27124 | ₱35,594.72 |
| 40,000 | ₱1.23309 | ₱49,323.60 |

