0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51A474KT

DigiKey Part Number
478-KGM15BR51A474KTTR-ND - Tape & Reel (TR)
478-KGM15BR51A474KTCT-ND - Cut Tape (CT)
478-KGM15BR51A474KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51A474KT
Description
CAP CER 0.47UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51A474KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,069
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.12600₱151.26
50₱11.20740₱560.37
100₱9.99840₱999.84
500₱7.96898₱3,984.49
1,000₱7.34132₱7,341.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.00039₱32,001.56
8,000₱7.59032₱60,722.56
12,000₱7.38494₱88,619.28
20,000₱7.15728₱143,145.60
28,000₱7.02416₱196,676.48
40,000₱6.89614₱275,845.60
Manufacturers Standard Package