0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51C474KM

DigiKey Part Number
478-KGM15BR51C474KMTR-ND - Tape & Reel (TR)
478-KGM15BR51C474KMCT-ND - Cut Tape (CT)
478-KGM15BR51C474KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51C474KM
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51C474KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,775
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.88300₱48.83
50₱2.77500₱138.75
100₱2.30460₱230.46
500₱1.61380₱806.90
1,000₱1.33630₱1,336.30
2,500₱1.24388₱3,109.70
5,000₱1.13800₱5,690.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.04439₱15,665.85
30,000₱0.97450₱29,235.00
45,000₱0.93950₱42,277.50
75,000₱0.90073₱67,554.75
105,000₱0.87807₱92,197.35
150,000₱0.85627₱128,440.50
Manufacturers Standard Package